RSTA 3.15 BULK SHORT

Heilind Number:BEFRSTA 3.15 BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 3.15 BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 3.15 BULK SHORT
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:3.15 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 3.15 BULK SHORT

Detailed Description

Enhance the safety and reliability of your electronic circuits with our RSTA series slow blow fuse. Designed for through-hole mounting, this radial fuse has a current rating of 3.15 A, making it ideal for protecting sensitive components from overcurrent events. With a voltage rating of 277 VAC and 63 VDC, it offers versatile application in various systems. Trust in this essential circuit protection device to safeguard against unexpected power surges and ensure uninterrupted operation of your equipment. Perfect for industrial, commercial, and residential use, it's a must-have component for any electrical setup. Stay ahead of potential hazards and maintain peak performance with this high-quality fuse.