RSTA 4-AMMO

Heilind Number:BEFRSTA 4-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 4-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 4-AMMO
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:4 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 4-AMMO

Detailed Description

Enhance the protection of your electronic circuits with this 4-AMMO fuse from our RSTA series. With a radial fuse type and through-hole mount design, it offers reliable performance in a variety of applications. The slow blow response time ensures efficient circuit protection, while its 4A current rating and 277VAC/63VDC voltage ratings make it suitable for a range of devices. Rest assured, this fuse is RoHS compliant, meeting environmental standards for sustainable manufacturing. Upgrade your circuit protection with this essential component.