RSTA 4-BULK

Heilind Number:BEFRSTA 4-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 4-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 4-BULK
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:4 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 4-BULK

Detailed Description

Protect your electronic circuits with our RSTA series slow blow fuses, designed for reliable performance in various applications. With a current rating of 4A and voltage ratings of 277VAC and 63VDC, these fuses offer robust protection against overcurrent events. Featuring a radial mount type for easy installation through holes, they ensure secure and efficient circuit safeguarding. Trust in our fuses for high-quality circuit protection.