RSTA 4 BULK SHORT

Heilind Number:BEFRSTA 4 BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 4 BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 4 BULK SHORT
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:4 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 4 BULK SHORT

Detailed Description

Designed for reliable circuit protection, these bulk short fuses are an essential component in safeguarding your electronic systems. Part of the RSTA series, they feature a radial fuse type and are easily mounted through holes. With a slow blow response time, they offer optimal protection against sudden power surges. Operating at a current rating of 4 A and voltage ratings of 277 VAC and 63 VDC, these fuses ensure efficient performance in a wide range of applications. Trust in their quality to keep your circuits secure.