RSTA 5-AMMO

Heilind Number:BEFRSTA 5-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 5-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 5-AMMO
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:5 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 5-AMMO

Detailed Description

Enhance your circuit protection with the RSTA 5-AMMO fuse, designed for reliable performance in a variety of applications. Featuring a radial fuse type and through-hole mount for easy installation, this fuse boasts a slow blow response time, safeguarding against sudden surges in current. With a current rating of 5A and voltage ratings of 277VAC and 63VDC, it offers robust protection for your electronic devices. Trust in the RSTA fuse to keep your circuits safe and secure.