RSTA 5-BULK

Heilind Number:BEFRSTA 5-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 5-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 5-BULK
Series:RSTA
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:5 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 5-BULK

Detailed Description

Introducing our Slow Blow Radial Through Hole Fuse, designed for reliable circuit protection in a variety of applications. With a current rating of 5A and voltage ratings of 277VAC and 63VDC, this fuse offers robust performance in both AC and DC systems. Its slow blow response time ensures effective protection against overcurrent events, safeguarding your equipment and preventing potential damage. RoHS compliant, this fuse meets stringent environmental standards, making it a responsible choice for your protection needs. Trust in the durability and efficiency of our Radial Through Hole Fuse to keep your circuits safe and operational.