RSTA 5 BULK SHORT

Heilind Number:BEFRSTA 5 BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 5 BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 5 BULK SHORT
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:5 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 5 BULK SHORT

Detailed Description

Enhance your circuit protection with our RSTA 5 BULK SHORT Fuse. Part of the RSTA series, this radial fuse offers reliable performance with a slow blow response time, ensuring the safeguarding of your electronic components. With a high current rating of 5 A and voltage ratings of 277 VAC and 63 VDC, it's suitable for a wide range of applications. Designed for easy installation with its through-hole mount type, this fuse is a must-have for maintaining the integrity of your circuits. Trust in its quality to provide efficient protection against overcurrent events. Elevate your fuse selection with this essential component.