RSTA 6.3-BULK

Heilind Number:BEFRSTA 6.3-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 6.3-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 6.3-BULK
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:6.3 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 6.3-BULK

Detailed Description

Enhance circuit protection with our 6.3A Radial Through Hole Fuse from the RSTA series. Featuring a Slow Blow response time, it effectively safeguards against voltage surges in both AC and DC systems, with a rating of 277VAC and 63VDC respectively. Trust in its reliable performance to keep your electronic devices safe from potential damage.