UMTS 1.25

Heilind Number:BEFUMTS 1.25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 1.25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 1.25
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:1.25 A
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 1.25

Detailed Description

Introducing our UMTS series Slow Blow Surface Mount Fuse, designed for reliable circuit protection in various electronic devices. With a current rating of 1.25A and a voltage rating of 350VAC, this fuse offers efficient safeguarding against power surges. Its Surface Mount mount type and 4818 case size make it easy to install in compact spaces. Trust in its slow-blow response time to provide enhanced protection for your valuable equipment. Ideal for use in a range of applications, this fuse ensures peace of mind by preventing damage caused by overcurrents. Elevate your circuit protection with this high-performance component.