UMTS 1.6

Heilind Number:BEFUMTS 1.6
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 1.6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 1.6
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:1.6 A
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 1.6

Detailed Description

Introducing our UMTS series Slow Blow Surface Mount Fuse, designed for reliable circuit protection in a compact 4818 case size. With a current rating of 1.6A and a voltage rating of 350VAC, this fuse offers robust performance for a variety of applications. Its surface mount design makes installation easy and efficient, ensuring seamless integration into your electronic devices. Trust in the quality and durability of our fuse to safeguard your circuits against overcurrent events, providing essential protection for your valuable equipment. Upgrade to our UMTS series fuse for peace of mind in your power management solutions.