UMTS 2.5

Heilind Number:BEFUMTS 2.5
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 2.5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 2.5
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:2.5 A
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 2.5

Detailed Description

Introducing our UMTS series slow blow surface mount fuse, meticulously designed for reliable circuit protection in a compact 4818 case size. With a current rating of 2.5 A and a voltage rating of 350 VAC, this fuse offers robust defense against overcurrent events. Its surface mount design ensures easy installation, making it ideal for various electronic applications where space is limited. Trust in its slow blow response time to safeguard your devices with precision. Embrace enhanced safety and performance with this essential component.