UMTS 250

Heilind Number:BEFUMTS 250
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 250
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 250
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:250 mA
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 250

Detailed Description

Introducing our UMTS series Surface Mount Fuse, designed for efficient circuit protection in a compact form. With a Slow Blow response time and a current rating of 250mA, this fuse ensures reliable performance under varying load conditions. Rated for up to 350VAC, it offers robust protection against overcurrent events. The surface mount design and 4818 case size make it easy to integrate into your electronic systems. Trust in the quality and durability of this fuse for safeguarding your valuable equipment. Explore our full range of Circuit Protection products for comprehensive solutions.