UMTS 4

Heilind Number:BEFUMTS 4
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 4
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:4 A
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 4

Detailed Description

Introducing our UMTS series Surface Mount Fuse, designed for reliable circuit protection. With a Slow Blow response time and a current rating of 4A, this fuse offers dependable safeguarding against overcurrent events. Its voltage rating of 350VAC ensures suitability for a wide range of applications. The Surface Mount and 4818 case size make it easy to integrate into your circuits. Trust this fuse to provide efficient protection for your electronic devices in the event of a fault.