UMTS 400

Heilind Number:BEFUMTS 400
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 400
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:400 mA
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 400

Detailed Description

Discover the power of our UMTS 400 series Slow Blow fuses, designed for reliable circuit protection in a surface mount configuration. With a current rating of 400mA and a voltage rating of 350VAC, these fuses are ideal for safeguarding electronic components against overcurrent events. Their 4818 case size ensures compatibility with a wide range of applications, while their slow blow response time offers enhanced protection for sensitive devices. Trust in the durability and performance of these fuses to keep your circuits safe and operational.