UMTS 5

Heilind Number:BEFUMTS 5
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 5
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:5 A
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 5

Detailed Description

Enhance your circuit protection with our Series UMTS Surface Mount Fuse. Designed for reliable performance, this slow blow fuse has a current rating of 5 A and a voltage rating of 350 VAC, making it ideal for safeguarding your electronic components. With a surface mount mount type and a compact 4818 case size, it's easy to integrate into your PCB layout. Trust in the durability and efficiency of this fuse to keep your devices safe from overcurrent events. Upgrade your fuse protection system today.