UMTS 6.3

Heilind Number:BEFUMTS 6.3
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 6.3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 6.3
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:6.3 A
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 6.3

Detailed Description

Introducing our UMTS series Surface Mount Fuse, designed for reliable circuit protection in various electronic applications. With a slow blow response time, it offers efficient safeguarding against overcurrent events. Featuring a current rating of 6.3A and voltage rating of 350VAC, this fuse ensures optimal performance in high-power systems. Its compact 4818 case size makes it easy to integrate onto PCBs, saving valuable space. Trust in this Surface Mount Fuse for dependable protection of your electronic devices. Explore our full range of circuit protection products for comprehensive solutions.