UMTS 630

Heilind Number:BEFUMTS 630
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 630
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 630
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:630 mA
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 630

Detailed Description

Enhance your circuit protection with our UMTS series surface mount fuse. Designed for reliable performance, this slow blow fuse has a current rating of 630mA and a voltage rating of 350VAC, making it suitable for various applications. With a compact 4818 case size, it's easy to install on your PCB. Trust in its efficient response time to safeguard your electronic components. Upgrade to our surface mount fuse for peace of mind in your circuitry.