UMTS 800

Heilind Number:BEFUMTS 800
Manufacturer:Bel Fuse Inc.
Manufacturer Number:UMTS 800
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4818 SMT Fuse, UMF, Time Lag, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. UMTS 800
Series:UMTS
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:4818
Current Rating:800 mA
Voltage Rating (AC):350 VAC
SKU:BEFUMTS 800

Detailed Description

Introducing our UMTS 800 Series Surface Mount Fuse, designed for reliable circuit protection in a compact form. With a slow blow response time and a current rating of 800 mA, this fuse offers efficient safeguarding against electrical overloads. Operating at a voltage rating of 350 VAC, it is suitable for a wide range of applications. The Surface Mount mount type and 4818 case size make installation easy and space-efficient. Trust in our UMTS 800 Series Fuse for dependable protection in your electronic systems.