| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Belden Wire |
| Manufacturer Part Number: | Belden Wire 70006E.01305.M |
| Wire Size: | 22 AWG |
| Cable Length: | .305 m |
| Jacket Color: | Green |
| Outer Diameter: | 0.26 in |
| Shielding Type: | Foil |
| Voltage Rating: | 300 V |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 2 |
| Flammability Rating: | IEC 60332-1-2 |
| Insulation Material: | Polyethylene |
| Performance Category: | Cat5e |
| Operating Temperature: | -40 to 80 °C |
| SKU: | BEL70006E.01305.M |

