| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Belden Wire |
| Manufacturer Part Number: | Belden Wire 7814A 006A1000.M |
| Wire Size: | 24 AWG |
| Cable Length: | 1000 ft |
| Jacket Color: | Blue |
| Outer Diameter: | 0.23 in |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 4 |
| Flammability Rating: | UL 1685 |
| Insulation Material: | Polyethylene |
| Performance Category: | Cat6 |
| Operating Temperature: | -20 to 75 °C |
| SKU: | BEL7814A 006A1000.M |

