| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Belden Wire |
| Manufacturer Part Number: | Belden Wire DIW25 7321000.M |
| Wire Size: | 24 AWG |
| Cable Length: | 1000 ft |
| Jacket Color: | Olive |
| Outer Diameter: | 0.38 in |
| Voltage Rating: | 300 V |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 25 |
| Flammability Rating: | FT4, IEC 60332-1-2, UL 1666 Riser |
| Insulation Material: | Polyvinyl Chloride |
| Performance Category: | Cat3 |
| Operating Temperature: | -30 to 60 °C |
| SKU: | BELDIW25 7321000.M |

