| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 302-200 |
| SKU: | BIV302-200 |
302-200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| Bivar 1658614-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| Bivar 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Bivar 3-350816-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| Bivar 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| Bivar 794953-2 | 2P PM PLUG VAL-U-LOK V2 | ![]() |
| Bivar 5007 | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | ![]() |
| Bivar 09-65-2028 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Bivar 09-65-2088 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Bivar P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Bivar PLT3S-M30 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Bivar SS6-3 | Spacer,Round, 6 Scr,Gry,3/8 in Spc, Spacer, Round, 6 Screw, Grey | ![]() |


