| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 501-075 |
| SKU: | BIV501-075 |
501-075
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Bivar 39-29-0023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Bivar PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Bivar T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |


