| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 903-250 |
| SKU: | BIV903-250 |
903-250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 5227161-3 | RTANG JK W/MTG PINS, BNC PCB | ![]() |
| Bivar 5650913-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| Bivar 22-11-2142 | KK 254 Solid Header, Vertical, with Friction Lock, 14 Circuits, Gold (Au) Plating | ![]() |
| Bivar PLC2S-S6-C0 | Pan-Ty® locking clamp tie, standard cross section, #6 (M3) screw, 7.9 (201mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Bivar KFE-116-8ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| Bivar KFE-143-8ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| Bivar A3-60-519-25 | Push-to-Close Slide Latch, Snap-in, Small Size, 1.2mm (.050 in) Panel Thickness, 4.8mm (.190 in) Total Grip, ABS, Black | ![]() |
| Bivar CBBJR79A | The CBBJR79A leads the industry for MIL-STD-1553B circuit board mounted, bulkhead jacks. It has 3 lugs on the mechanical interface to mate with the external cable. This version stand higher off the PCB than the CBBJR79. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2025 | PCN-1092 - Spec Change. The angle tolerance specification is being updated from ±0.5° to ±1.5°. This change is being implemented to align with current manufacturing capabilities and will now serve as a reference specification. | Download | |||


