| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar DC-800 |
| SKU: | BIVDC-800 |
DC-800
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar MS3470L16-8P | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Bivar MS3476L12-3S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| Bivar 166500-2 | TANDEM SPRING REC | ![]() |
| Bivar 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| Bivar 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| Bivar 22-23-2121 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Bivar F-632-1 | PEMSERT® Self-Clinching Flush Fasteners - Type F - Unified | ![]() |
| Bivar SSS-156-18ZI | SNAP-TOP® Standoffs - Types SSA, SSC, SSS - Unified | ![]() |
| Bivar WNS-0420-0 | Self-Locating Projection Weld Nuts - Unified Type WN, WNS | ![]() |
| Bivar D8-336-110-190 | Dzus®; Quarter-Turn Receptacle, Size 6, Press-In, Steel, Zinc Plate, Bright chromate | ![]() |


