| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar PLP5-2-250 |
| SKU: | BIVPLP5-2-250 |
PLP5-2-250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 5748873-1 | AMP III PLUG 25P RA 590 THD IN | ![]() |
| Bivar 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Bivar 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Bivar 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Bivar KFE-143-8ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| Bivar KFH-032-8ET | Broaching Studs - Type KFH - Unified | ![]() |
| Bivar 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
| Bivar VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2025 | PCN-1081 - Spec Change. This change will affect the product specifications. Tolerances for the light pipe body and ribs. (c.f. drawing) · An updated recommended dimension for the mounting hole from 0.156 in to 0.154 in (+0.001 / -0.002 in). | Download | |||
| 02/04/2025 | PCN-1081REVB - updated parts list. removed below parts from the list PLP5-250 PLP5-250 BE PLP5-250 BK PLP5-250 GN PLP5-250 GY PLP5-250 RD PLP5-250 YW | Download | |||


