| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar PLP5-2-500 |
| SKU: | BIVPLP5-2-500 |
PLP5-2-500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 3557 | PC AUTO FUSE CLIP | ![]() |
| Bivar 39-28-8080 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Bivar 43020-1401 | Micro-Fit 3.0 Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2025 | PCN-1081 - Spec Change. This change will affect the product specifications. Tolerances for the light pipe body and ribs. (c.f. drawing) · An updated recommended dimension for the mounting hole from 0.156 in to 0.154 in (+0.001 / -0.002 in). | Download | |||
| 02/04/2025 | PCN-1081REVB - updated parts list. removed below parts from the list PLP5-250 PLP5-250 BE PLP5-250 BK PLP5-250 GN PLP5-250 GY PLP5-250 RD PLP5-250 YW | Download | |||


