| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar SMFLP |
| SKU: | BIVSMFLP |
SMFLP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 499991-3 | POLARIZER AMP-LATCH 1000/BAG | ![]() |
| Bivar 5-146274-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Bivar 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Bivar 68002-402HLF | B/S II SR | ![]() |
| Bivar EPL.0S.304.HLN | Circular Receptacle, 4 LV Contacts, with PCB termination | ![]() |
| Bivar 43045-0628 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Bivar PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2024 | PCN-1060 - Spec Change. The recommended mounting hole nominal value and tolerances in the drawing have been adjusted to better fit the post dimension. (see old and new values below). · Post dimension: .100" · Old Mounting Hole dimension: .101" +.003/-.002 · New Mounting Hole dimension: .100" +0/-.005 | Download | |||


