| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar SMS1105YC |
| SKU: | BIVSMS1105YC |
SMS1105YC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 5557969-1 | MJ,TE,8P/8C,SHLD,PNL STOPS&G | ![]() |
| Bivar 47053-1000 | KK 254 Vertical Header, with Friction Lock, 4 Circuits, PC Tail Length: 3.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2024 | PCN-1045 - Packaging qty change. The packaging quantity of the SMS1105 series changed from 3K per Reel to 4K per Reel. The packaging specifications on the drawing. | Download | |||


