| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar SSD-800 |
| SKU: | BIVSSD-800 |
SSD-800
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1-746610-9 | 40 DIP PLUG, 100CL, LEAD FREE | ![]() |
| Bivar 1-770970-0 | 08P MINI UMNL R/A HDR ASSY SN | ![]() |
| Bivar 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Bivar 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Bivar 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Bivar 2-1761603-3 | IDC LOW PRO HDR 10P VERT BLUE | ![]() |
| Bivar 5-146257-1 | 02 MODII HDR DRST B/A .100CL LF | ![]() |
| Bivar 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| Bivar 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| Bivar 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| Bivar 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| Bivar 770103-1 | 15P .093 COMM P&S RECPT | ![]() |
| Bivar 770336-1 | 04P .093 COMM P&S PLUG .250CL | ![]() |
| Bivar 1210 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| Bivar 7100087758 | 7100087758 UU004869739 | ![]() |
| Bivar 02-06-7103 | 1.57mm Diameter, Standard .062 Pin and Socket PC Tail Terminal, Series 1779, Female, with 2.54 | ![]() |
| Bivar 03-09-2159 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 15 Circuits, 3 Rows, with Pre-Bent Mounting Ears, without Pull Tabs, with Lock Windows | ![]() |
| Bivar G1X1.5LG6 | Panduct® type G wide slot wiring duct, 1 W x 1.5 H, 6' length, PVC, light gray. | ![]() |


