| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin 1892 |
| SKU: | BLG1892 |
1892
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin AHD10-9-1939PE | 9-POSITION RECEPTACLE WITH RED | ![]() |
| Bulgin AT60-204-08141 | PIN CONTACT, MALE, MACHINED SI | ![]() |
| Bulgin AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Bulgin AT62-203-08141 | SOCKET CONTACT, FEMALE, MACHIN | ![]() |
| Bulgin AT62-203-12141 | FEMALE CONTACT, MACHINED | ![]() |
| Bulgin AT62-209-16141 | SOLID MACHINED NICKEL-PLATED F | ![]() |
| Bulgin 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Bulgin 19221-0245 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2" (M12), Plated, Carton | ![]() |
| Bulgin 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Bulgin PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


