| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin KT0006 |
| SKU: | BLGKT0006 |
KT0006
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| Bulgin 3-641126-5 | 05P MTA100 HDR ASY FL/STR LF | ![]() |
| Bulgin 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| Bulgin 2260-2 | SWAGE STANDOFF | ![]() |
| Bulgin 8191 | VERT PC SCREW TERM | ![]() |
| Bulgin DNF18-205FIB-L | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Bulgin PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Bulgin PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Bulgin KFB3-440-8ET | Broach/Flare-Mount Standoffs - Type KFB3 - Unified | ![]() |
| Bulgin KFE-143-8ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| Bulgin N-6 | Clamp,Screw Mnt,Natural,3/8 in Hold, Clamp, Screw Mount, Natural | ![]() |
| Bulgin SR-4080B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |


