| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PX0587/SE |
| SKU: | BLGPX0587/SE |
PX0587/SE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| Bulgin 175218-3 | DYNAMIC REC CONTACT L L/P | ![]() |
| Bulgin 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Bulgin 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| Bulgin 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Bulgin 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Bulgin 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| Bulgin PV14-8RX-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. | ![]() |


