| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PX0675/PC |
| SKU: | BLGPX0675/PC |
PX0675/PC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1-640445-1 | 11P MTA156 HDR ASSY FL/STR SN | ![]() |
| Bulgin 1761608-3 | IDC LOW PRO HDR 10P VERT SHT L | ![]() |
| Bulgin 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| Bulgin 5-146252-5 | 10 MODII HDR DRST B/A .100 LF | ![]() |
| Bulgin 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| Bulgin 644752-5 | 05P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Bulgin 22-03-2031 | KK 254 Wire-to-Board Header, Single Row, Vertical, 3 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Bulgin 22-04-1031 | Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 3 Circuits, Tin (Sn) Plating, Natural | ![]() |
| Bulgin 39-29-9023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Bulgin 39-29-9203 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |


