| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PX0991 |
| SKU: | BLGPX0991 |
PX0991
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 35115 | SPLICE,N CE 22-14 | ![]() |
| Bulgin 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| Bulgin 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| Bulgin 172258-3116 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Bulgin 19038-0013 | InsulKrimp Snap Receptacle, for 16-14 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Carton | ![]() |
| Bulgin P3-D111122W | Dome Style, Sealed, Momentary Action Pushbutton Switch | ![]() |
| Bulgin DNF18-250FIMB-L | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Bulgin D8-319-120-190 | Dzus®; Quarter-Turn Stud, Size 9, Slotted Recess, Steel, Zinc Plate, Bright chromate | ![]() |


