| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin SA3348/1 |
| SKU: | BLGSA3348/1 |
SA3348/1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1-794221-0 | MINI UMNL2 SOK 22-18AWG AU LF | ![]() |
| Bulgin 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| Bulgin 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| Bulgin 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| Bulgin 8655MH1501BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK15 | ![]() |
| Bulgin 173113-0058 | FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 15 Circuits | ![]() |
| Bulgin 19-09-2039 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 3 Circuits | ![]() |
| Bulgin 56161-8081 | 2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel | ![]() |
| Bulgin PMNF1-3R-C | Ring Terminal, 0.5 “ 1.0mm² wire range, M3 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |


