| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M21-137-499 |
| Part Aliases: | 88843455842,888434558423,152094,M21-137-499 |
| SKU: | BRA152094 |
M21-137-499
| Heilind Number: | BRA152094 |
| Manufacturer: | Brady |
| Manufacturer Number: | M21-137-499 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Aggressive Adhesive Multi-Purpose Nylon Labels with Ribbon Pre-Sized for M210 M211 Printers - 0.75" x 2"
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady M210 | ![]() | |
| Brady M210-LAB | ![]() | |
| Brady M211 | ![]() |


