| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M21-17-423 |
| Part Aliases: | 88843455844,888434558447,152096,M21-17-423 |
| SKU: | BRA152096 |
M21-17-423
| Heilind Number: | BRA152096 |
| Manufacturer: | Brady |
| Manufacturer Number: | M21-17-423 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Harsh Environment Multi-Purpose Polyester Labels with Ribbon Pre-Sized for M210 M211 Printers - 0.5" x 1"
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady M210 | ![]() | |
| Brady M210-LAB | ![]() | |
| Brady M211 | ![]() |


