| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M21-18-423 |
| Part Aliases: | 88843455845,888434558454,152097,M21-18-423 |
| SKU: | BRA152097 |
M21-18-423
Specifications
Detailed Description
Harsh Environment Multi-Purpose Polyester Labels with Ribbon Pre-Sized for M210 M211 Printers - 0.75" x 1"
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady M210 | ![]() | |
| Brady M210-LAB | ![]() | |
| Brady M211 | ![]() |


