| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M21-30-423 |
| Part Aliases: | 88843455846,888434558461,152098,M21-30-423 |
| SKU: | BRA152098 |
M21-30-423
Specifications
Detailed Description
Harsh Environment Multi-Purpose Polyester Labels with Ribbon Pre-Sized for M210 M211 Printers - 0.75" x 1.5"
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady M210 | ![]() | |
| Brady M210-LAB | ![]() | |
| Brady M211 | ![]() |


