| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M4C-187-342 |
| SKU: | BRA170714 |
M4C-187-342
| Heilind Number: | BRA170714 |
| Manufacturer: | Brady |
| Manufacturer Number: | M4C-187-342 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PermaSleeve® Heat-Shrink Label, Polyolefin, 0.187 in Diameter, Black on White
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady M4C-1000-595-WT-BK | All-Weather Vinyl Label, 1 in Width x 25 ft Length, Black on White | ![]() |
| Brady M4C-1000-595-YL-BK | All-Weather Vinyl Label, 1 in Width x 25 ft Length, Black on Yellow | ![]() |
| Brady M4C-1000-595-OR-BK | All-Weather Vinyl Label, 1 in Width x 25 ft Length, Black on Orange | ![]() |


