| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M4-11-427 |
| SKU: | BRA170742 |
M4-11-427
| Heilind Number: | BRA170742 |
| Manufacturer: | Brady |
| Manufacturer Number: | M4-11-427 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Self-Laminating Vinyl Wrap Around Label, 0.75 in Height x 0.5 in Width, Black on White, Clear
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 212609-1 | RECEPT HSG,4 POSN,METRIMATE | ![]() |
| Brady 66103-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| Brady 108-0902-001 | BANANA JACK RED | ![]() |
| Brady 108-0903-001 | BANANA JACK BLACK | ![]() |
| Brady 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Bag | ![]() |
| Brady 22-11-2122 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Gold (Au) Plating | ![]() |
| Brady 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Brady 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |


