| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M4-143-427 |
| SKU: | BRA170744 |
M4-143-427
| Heilind Number: | BRA170744 |
| Manufacturer: | Brady |
| Manufacturer Number: | M4-143-427 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Self-Laminating Vinyl Wrap Around Label, 1.25 in Height x 1 in Width, Black on White, Clear
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady NE8MX | RJ45 cable connector carrier for pre-assembled RJ45 plugs consisting of nickel shell, chuck, bushing and boot | ![]() |


