| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady 2HT-187-2-WT-S-2 |
| Part Aliases: | 129784 |
| SKU: | BRA2HT-187-2-WT-S-2 |
2HT-187-2-WT-S-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| Brady 1445022-5 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| Brady 1445022-6 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| Brady 202507-1 | CONTACT PIN ASSY. | ![]() |
| Brady 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Brady 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| Brady 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Brady 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Brady 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Brady 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Brady PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
| Brady PLT1M-M5 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package. | ![]() |
| Brady PLT1M-M6 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, blue, bulk package. | ![]() |
| Brady PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Brady PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady RNF-100-1/8-CL-STK | NB19242001 RNF-100-1/8-CL-STK | ![]() |
| Brady ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


