| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady B33-8-427 |
| Part Aliases: | 143092 |
| SKU: | BRAB33-8-427 |
B33-8-427
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady L77TWA7W2S | CONN D SUB SHELL A RCPT 7W2 | ![]() |
| Brady 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Brady 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Brady 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| Brady 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| Brady 5-747909-2 | 15 Rcpt Solder Cup, Gold Flash | ![]() |
| Brady 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| Brady 1855 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.078 Finished Fit Panel Thickness (inches) | ![]() |
| Brady 172953-1801 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 18 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Brady 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Brady S100X150VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Brady 216-204 | FERRULE | ![]() |


