| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady IP-R6002 |
| Part Aliases: | 66226 |
| SKU: | BRAIP-R6002 |
IP-R6002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 09990000829 | CONTACT LUBRICANT (50ml) | ![]() |
| Brady HSTTK06-48-Q | Thin wall PVDF KYNAR heat shrink, .06" (1.6mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity. | ![]() |
| Brady MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Brady PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |


