| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady JET-30-117-2 |
| Part Aliases: | 15179 |
| SKU: | BRAJET-30-117-2 |
JET-30-117-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| Brady 175218-3 | DYNAMIC REC CONTACT L L/P | ![]() |
| Brady 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| Brady 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| Brady 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Brady 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| Brady 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Brady 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| Brady 66506-3 | 20 DF PIN | ![]() |
| Brady 51065-0400 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Brady HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Brady PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Brady PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Brady S100X400YAJ | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area 1.0" (25.4mm) high for 2-1 AWG wires and a clear overlaminate. is 1.0 wide and 4.0 long (25.4 x 101.6mm). These labels come in packages of 1000. | ![]() |


