| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M4-187-075-342 |
| Part Aliases: | 170719 |
| SKU: | BRAM4-187-075-342 |
M4-187-075-342
| Heilind Number: | BRAM4-187-075-342 |
| Manufacturer: | Brady |
| Manufacturer Number: | M4-187-075-342 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PermaSleeve® Heat-Shrink Label, Polyolefin, 0.335 in Height x 0.75 in Width x 0.187 in Diameter, Black on White
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady M4-250-075-342 | PermaSleeve® Heat-Shrink Label, Polyolefin, 0.439 in Height x 0.75 in Width x 0.25 in Diameter, Black on White | ![]() |


