| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M4-91-427 |
| Part Aliases: | 170743 |
| SKU: | BRAM4-91-427 |
M4-91-427
| Heilind Number: | BRAM4-91-427 |
| Manufacturer: | Brady |
| Manufacturer Number: | M4-91-427 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Self-Laminating Vinyl Wrap Around Label, 1.5 in Height x 1 in Width, Black on White, Clear
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady M4-102-427 | Self-Laminating Vinyl Wrap Around Label, 1.25 in Height x 0.5 in Width, Black on White, Clear | ![]() |
| Brady M4-51-427 | Self-Laminating Vinyl Wrap Around Label, 2.5 in Height x 1 in Width, Black on White, Clear | ![]() |
| Brady M4-53-427 | Self-Laminating Vinyl Wrap Around Label, 4 in Height x 1 in Width, Black on White, Clear | ![]() |


