| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady M61-R6010 |
| SKU: | BRAM61-R6010 |
M61-R6010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady AHDPBS-010-2405 | SIZE 24 BACKSHELL, CONDUIT SNA DURAMATE | ![]() |
| Brady AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Brady 1445022-6 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| Brady 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| Brady 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
| Brady 19022-0004 | Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Brady 33472-2002 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Brady 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Brady 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |


